Schneider Electric, ComPact New Generation, PowerPact Molded Case Circuit Breaker 3-Pole 150A, Breaking Capacity 65 kA,
- RS Stock No.:
- 245-055
- Mfr. Part No.:
- NHGF36150U31XTW
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,237.17
(exc. VAT)
€1,521.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,237.17 |
*price indicative
- RS Stock No.:
- 245-055
- Mfr. Part No.:
- NHGF36150U31XTW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact New Generation | |
| Product Type | Molded Case Circuit Breaker | |
| Series | PowerPact | |
| Number of Poles | 3 | |
| Current Rating | 150A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 750V ac | |
| Mount Type | DIN Rail | |
| Width | 104mm | |
| Height | 163mm | |
| Standards/Approvals | NEMA AB1, CCC, CE, CSA, IEC 60947, UL 489 | |
| Depth | 86mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact New Generation | ||
Product Type Molded Case Circuit Breaker | ||
Series PowerPact | ||
Number of Poles 3 | ||
Current Rating 150A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 750V ac | ||
Mount Type DIN Rail | ||
Width 104mm | ||
Height 163mm | ||
Standards/Approvals NEMA AB1, CCC, CE, CSA, IEC 60947, UL 489 | ||
Depth 86mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- US
The Schneider Electric Circuit Breaker is designed for distribution applications, featuring a 3-pole configuration and a toggle control type for easy operation. It supports unit mounting on a DIN rail, flush, or backplate installation, providing versatile mounting options. Electrical connections are facilitated via terminal nuts on both the line and load sides.
RoHS compliant
Mercury free
IP40 conforming to IEC 60529
IK07 conforming to IEC 62262
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 30A
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 20A
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 20A
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 25A
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 15A
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 250A
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 30A
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 20A
