Schneider Electric, ComPact New Generation, PowerPact Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 65 kA,
- RS Stock No.:
- 207-252
- Mfr. Part No.:
- BGL36025LU
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€404.29
(exc. VAT)
€497.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €404.29 |
*price indicative
- RS Stock No.:
- 207-252
- Mfr. Part No.:
- BGL36025LU
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact New Generation | |
| Series | PowerPact | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Breaking Capacity | 65kA | |
| Mount Type | Screw | |
| Rated AC Voltage | 525V ac | |
| Rated DC Voltage | 800V dc | |
| Terminal Type | Lug Terminal | |
| Width | 81mm | |
| Depth | 80mm | |
| Standards/Approvals | EN/IEC 60947-5-1 NMX J-266 CSA C22.2 No 5 NEMA AB1 UL 489 GB 14048.2 EN/IEC 60947-2 | |
| Height | 137mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact New Generation | ||
Series PowerPact | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Breaking Capacity 65kA | ||
Mount Type Screw | ||
Rated AC Voltage 525V ac | ||
Rated DC Voltage 800V dc | ||
Terminal Type Lug Terminal | ||
Width 81mm | ||
Depth 80mm | ||
Standards/Approvals EN/IEC 60947-5-1 NMX J-266 CSA C22.2 No 5 NEMA AB1 UL 489 GB 14048.2 EN/IEC 60947-2 | ||
Height 137mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Thermal Magnetic | ||
- COO (Country of Origin):
- MX
The Schneider Electric Circuit Breaker delivers thermal mechanical circuit protection in a compact design, making it suitable for various applications. It features thermal magnetic protection and includes a range of accessories, auxiliaries, and connection options for versatile installation. Each circuit breaker is equipped with an integral push to trip button on the cover, allowing for manual tripping of the circuit breaker as needed, enhancing safety and control in electrical systems.
Integrated DIN rail and back pan mounting capability
QR codes for easy access to device documentation
RoHS compliant
Mercury free
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 30A
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 20A
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 20A
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 15A
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 150A
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 250A
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 30A
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 20A
