Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 225A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 229-522
- Mfr. Part No.:
- 113015 NZMB2-4-AF225-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,759.09
(exc. VAT)
€3,393.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,759.09 |
*price indicative
- RS Stock No.:
- 229-522
- Mfr. Part No.:
- 113015 NZMB2-4-AF225-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 225A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Standards/Approvals | IEC/EN 60947 CE marking UL (File No. E31593) IEC Specially designed for North America UL/CSA IEC 60947-2 CSA-C22.2 No. 5-09 UL (Category Control Number DIVQ) UL UL 489 | |
| Width | 140mm | |
| Depth | 149mm | |
| Height | 206mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 225A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Standards/Approvals IEC/EN 60947 CE marking UL (File No. E31593) IEC Specially designed for North America UL/CSA IEC 60947-2 CSA-C22.2 No. 5-09 UL (Category Control Number DIVQ) UL UL 489 | ||
Width 140mm | ||
Depth 149mm | ||
Height 206mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is engineered for superior performance and reliability in demanding environments. This innovative device effectively safeguards electrical circuits, delivering exceptional protection against overloads and short circuits. With a robust design featuring thermomagnetic release, it is suitable for various applications including branch and feeder circuits. The NZM series is complemented by a range of features that enhance operational safety and compliance with international standards, ensuring peace of mind in electrical management. Its compact dimensions enable seamless integration into control panels, making it a popular choice among panel builders. The circuit breaker has also been specially designed for the North American market, highlighting its versatility and market-specific compliance.
Thermomagnetic release system offers reliable protection against overload and short-circuit conditions
Suitable for installation in both unearthed and grounded supply systems at varied voltage ratings
Robust frame clamp ensures secure electrical connections for optimal conductivity
High operational reliability with a lifespan of 20,000 mechanical operations
Dual mounting options cater to diverse installation preferences with a fixed built-in technique or DIN rail mounting
IP20 protection degree serves as a basic safeguard in operational controls
Accommodates multiple terminal capacities to fit various conductor sizes
Compliance with IEC and UL standards ensures reliability for global use
Optimised for thermal management with specified heat dissipation data provided by the manufacturer
Quick response times with short-circuit release settings enhancing overall safety protocols
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM2 Molded Case Circuit Breaker 4-Pole 150A Fixed
