Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 175A, Breaking Capacity 18.5 kA, Fixed

Subtotal (1 unit)*

€2,449.75

(exc. VAT)

€3,013.19

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€2,449.75

*price indicative

RS Stock No.:
231-384
Mfr. Part No.:
113013 NZMB2-4-AF175-BT-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

175A

Breaking Capacity

18.5kA

Mount Type

Fixed

Rated AC Voltage

440V ac

Terminal Type

Box

Height

206mm

Standards/Approvals

CSA-C22.2 No. 5-09, CSA (Class No. 1432-01), CSA (File No. 22086), UL, UL 489, UL/CSA, UL (File No. E31593), UL Listed

Width

140mm

Depth

149mm

Break Time

10 ms

Reset Actuator Type

Thermo-magnetic release

Tripping Mechanism

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker from The Eaton Moeller NZM series is designed to provide exceptional protection and reliability in diverse electrical applications. With a four-pole configuration and a robust current rating of 175A, it ensures efficient performance and safety. The product is specially crafted for North American standards, featuring comprehensive compliance with IEC and UL certifications. Its thermo-magnetic release system guarantees seamless operation while accommodating various mounting methods, including DIN rail. With a clear emphasis on endurance, the circuit breaker boasts a lifespan of up to 10,000 electrical operations, making it an ideal solution for both branch and feeder circuits. Engineered to meet rigorous operational requirements, this circuit breaker is perfect for installations demanding high reliability and performance.

Thermo-magnetic release system enhances operational safety

Four-pole design allows versatile installation options

Compliant with RoHS and multiple international standards

Optimised for high-performance applications with a significant operational lifespan

Fixed overload releases contribute towards environmental integrity at high ratings

Designed to undergo rigorous temperature rise calculations

Sleek dimensions facilitate convenient installation in compact spaces

IP20 protection ensures reliability in various operational settings

Related links