Eaton, NZM, NZM2 Molded Case Circuit Breaker 4-Pole 150A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 231-331
- Mfr. Part No.:
- 113012 NZMB2-4-AF150-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,023.62
(exc. VAT)
€2,489.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,023.62 |
*price indicative
- RS Stock No.:
- 231-331
- Mfr. Part No.:
- 113012 NZMB2-4-AF150-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM2 | |
| Number of Poles | 4 | |
| Current Rating | 150A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Width | 140mm | |
| Standards/Approvals | CE UL/CSA UL File No. E31593 IEC EN 60947 CSA-C22.2 No. 5-09 IEC 60947-2 UL 489 UL IEC UL Category Control Number DIVQ Specially designed for North America | |
| Depth | 149mm | |
| Height | 206mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM2 | ||
Number of Poles 4 | ||
Current Rating 150A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Width 140mm | ||
Standards/Approvals CE UL/CSA UL File No. E31593 IEC EN 60947 CSA-C22.2 No. 5-09 IEC 60947-2 UL 489 UL IEC UL Category Control Number DIVQ Specially designed for North America | ||
Depth 149mm | ||
Height 206mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moeller series NZM represents an advanced moulded case circuit breaker specifically designed for optimising electrical performance in various applications. This innovative 150A circuit breaker is engineered to deliver exceptional reliability and efficiency, ensuring protection for branch and feeder circuits. Featuring a comprehensive array of safety certifications, including RoHS compliance and CE marking, the product is tailored to meet the stringent requirements of modern electrical installations. With a robust design, it provides not only superior electromagnetic compatibility but also unparalleled temperature management, contributing to prolonged longevity and resilience in demanding environments. The integration of a thermomagnetic release mechanism enhances operational safety by accurately responding to overload and short-circuit conditions, thus safeguarding critical electrical components.
Enhanced safety through thermomagnetic release technology
Robust construction ensures durability in diverse operational conditions
Ideal for use within electrical panels requiring circuit protection
Compliant with international safety standards for peace of mind
Versatile mounting options facilitate easier integrations in existing setups
Lower heat generation enhances overall efficiency and performance
Designed for quick response to overload and short circuit scenarios
Offers excellent shock resistance and protection against direct contact
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 150A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 150A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 150A Fixed
