Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 150A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

€2,779.51

(exc. VAT)

€3,418.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€2,779.51

*price indicative

RS Stock No.:
229-524
Mfr. Part No.:
113018 NZMH2-4-AF150-BT-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

4

Current Rating

150A

Breaking Capacity

5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Box

Depth

149mm

Height

206mm

Standards/Approvals

IEC/EN 60947 Specially designed for North America UL 489 IEC IEC 60947-2 UL CE marking CSA-C22.2 No. 5-09 UL/CSA UL (Category Control Number DIVQ) UL (File No. E31593)

Width

140mm

Tripping Characteristics

Thermomagnetic

Break Time

10 ms

COO (Country of Origin):
RO
The Eaton circuit breaker is designed to deliver unparalleled reliability and safety for your electrical installations. Offering a robust solution with a four-pole configuration, this device is capable of handling substantial loads with a current rating of 150 A. With its thermo-magnetic release system, the breaker ensures swift action in the event of overloads or short circuits, protecting both your equipment and installations. Its compact dimensions and optional motor drive feature make it a versatile choice for various applications. Furthermore, this model is certified for use across North America, complying with essential standards such as UL 489 and IEC/EN 60947. Its clever design includes box terminals for easy wiring and installation, ensuring you can have it operational in no time.

Thermo-magnetic release mechanism ensures rapid response to faults

UL listed and CE marked for added safety and compliance

Compact design allows for efficient space utilisation in control panels

Optional motor drive feature enhances operational flexibility

Box terminal design facilitates straightforward connections

Rated for use in unearthed supply systems up to 690 V

Constructed to meet stringent electromagnetic compatibility standards

High resistance to environmental factors with a degree of protection rating

Sustains high mechanical and electrical life cycles, ensuring long-term reliability

Integrates seamlessly into branch and feeder circuits

Related links