Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA, Withdrawable
- RS Stock No.:
- 229-549
- Mfr. Part No.:
- 113566 NZMH3-S250-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,806.60
(exc. VAT)
€4,682.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,806.60 |
*price indicative
- RS Stock No.:
- 229-549
- Mfr. Part No.:
- 113566 NZMH3-S250-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 9kA | |
| Mount Type | Withdrawable | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Depth | 346mm | |
| Height | 260mm | |
| Width | 185mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 9kA | ||
Mount Type Withdrawable | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Depth 346mm | ||
Height 260mm | ||
Width 185mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a premium molded case circuit breaker engineered for reliability and superior performance. Tailored for demanding applications, this robust device offers advanced protection against overloads and short-circuits while ensuring maximum safety in operation. With a three-pole configuration and a rated current of 250A, it is ideal for use in various industrial environments. Its strategic design not only facilitates easy installation but also allows for versatile mounting options, making it suitable for a diverse range of applications. The NZM series meets rigorous compliance standards, ensuring that it delivers consistent, high-quality performance while maintaining efficient operational capabilities. Offering distinct advantages, the circuit breaker guarantees a high level of protection and longevity, tailored to your specific needs and environmental conditions.
State-of-the-art thermal and magnetic release systems enhance reliability
A compact design enables seamless integration into standard control panels
The unit features superior corrosion resistance, ensuring durability in harsh environments
Efficient heat dissipation is supported by effective engineering, optimising performance
Acknowledges electromagnetic compatibility, promoting safe operation in sensitive settings
Multiple connection types available increase versatility for various installations
Designed for reduced operational interruptions, providing peace of mind
Supports environmental sustainability through stringent compliance with RoHS regulations
Incorporates robust shock resistance for enhanced durability during adverse conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
