Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Withdrawable
- RS Stock No.:
- 230-404
- Mfr. Part No.:
- 113523 NZMN3-S250-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,230.69
(exc. VAT)
€3,973.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,230.69 |
*price indicative
- RS Stock No.:
- 230-404
- Mfr. Part No.:
- 113523 NZMN3-S250-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Depth | 346mm | |
| Height | 260mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 185mm | |
| Tripping Mechanism | Magnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Depth 346mm | ||
Height 260mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 185mm | ||
Tripping Mechanism Magnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series represents the pinnacle of innovation in molded case circuit breaker technology, specifically designed for enhanced performance in demanding applications. With its three-pole configuration and a robust 250A rating, this unit provides exceptional short-circuit protection while ensuring reliable operation in unearthed supply systems up to 690V. Built with advanced thermal and magnetic release mechanisms, it safeguards your electrical infrastructure against unexpected surges. The breakers not only meet rigorous compliance standards, but their compact and efficient design simplifies installation and maintenance. Add to this their excellent heat dissipation properties and you have a product that excels in both functionality and safety, making it an ideal choice for panel builders and industrial applications alike.
Enhanced thermal stability ensures reliable performance in various conditions
Robust design facilitates easy installation and maintenance
Comprehensive environmental protections enhance durability in diverse settings
Superior electromagnetic compatibility reduces the risk of electrical interference
User-friendly terminal connections simplify wiring and integration
Innovative heat dissipation design improves safety and efficiency in operation
The withdrawable unit design allows for easy maintenance without system downtime
Exceptional shock resistance provides reliability under adverse conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Built-In
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 5 kA
