Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 35A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 229-634
- Mfr. Part No.:
- 107813 NZMH2-AF35-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€894.52
(exc. VAT)
€1,100.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €894.52 |
*price indicative
- RS Stock No.:
- 229-634
- Mfr. Part No.:
- 107813 NZMH2-AF35-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 35A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Standards/Approvals | UL UL 489 CSA (File . 086) CSA (Class . 1401) CE IEC IEC 60947 IECEN 60947 ULCSA UL UL CSAC. . 509 CSA | |
| Width | 105mm | |
| Height | 195mm | |
| Depth | 149mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 35A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Standards/Approvals UL UL 489 CSA (File . 086) CSA (Class . 1401) CE IEC IEC 60947 IECEN 60947 ULCSA UL UL CSAC. . 509 CSA | ||
Width 105mm | ||
Height 195mm | ||
Depth 149mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker exemplifies innovation and reliability in electrical protection. Designed for rigorous demands, this circuit breaker offers a thermo-magnetic release mechanism that ensures precise operation under a variety of conditions. With a robust frame design and a current rating of 35A, it provides exceptional performance in branch and feeder circuits. The device complies with numerous international standards, including UL and IEC certifications, affirming its suitability for global applications. Whether you're integrating it into industrial setups or commercial installations, its durability and advanced features guarantee peace of mind. The NZM series is specially designed for the North American market, making it a perfect match for local requirements while showcasing Eaton's commitment to quality and safety.
Thermo-magnetic release system ensures optimal protection
Durable construction tailored for high-performance applications
Meets stringent international compliance standards
Designed specifically for North American electrical systems
Compact dimensions allow for versatile installations
Efficient heat dissipation capabilities enhance reliability
Provides superior short-circuit protection for enhanced safety
Switching capacity optimised for demanding electrical environments
Easy integration with existing circuit setups
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 35A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 35A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
