Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 229-639
- Mfr. Part No.:
- 109695 NZMN3-4-A320/200
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,200.16
(exc. VAT)
€3,936.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,200.16 |
*price indicative
- RS Stock No.:
- 229-639
- Mfr. Part No.:
- 109695 NZMN3-4-A320/200
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 320A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 275mm | |
| Depth | 166mm | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Width | 185mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 320A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 275mm | ||
Depth 166mm | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Width 185mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton exceptional molded case circuit breaker from Eatons Moeller NZM series is engineered for reliability and performance in a range of demanding applications. Designed to safeguard electrical circuits, it boasts a robust construction that can handle significant current loads without compromising safety. With advanced thermal-magnetic release technology, this device reacts promptly to overcurrents while ensuring stability across varying operational conditions. Its compatibility with unearthed supply systems and remarkable short-circuit making capacity makes it a versatile choice for both industrial and commercial environments. The circuit breaker delivers superior protection against electrical faults, optimising operational efficiency and enhancing overall safety standards, thus making it an indispensable component for any electrical installation requiring excellence in performance and compliance with stringent regulations.
Offers superior thermal and magnetic protection for circuits
Designed for operation in both industrial and residential environments
Ensures swift reaction to overcurrent conditions, safeguarding connected equipment
Provides high short-circuit breaking capacity, ensuring maximum safety during faults
Compatible with various terminals and conductor types to meet diverse installation needs
Constructed to meet rigorous product standard requirements for durability
Offers an extensive temperature range for reliable operation in varying climates
Features an intuitive rocker lever for easy operation and management
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 4 kA
- Eaton NZMN3 NZM Electronic Circuit Breaker 320A 690V Fixed
