Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 5 kA, Withdrawable
- RS Stock No.:
- 231-401
- Mfr. Part No.:
- 113532 NZMN3-4-A320-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,223.87
(exc. VAT)
€5,195.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,223.87 |
*price indicative
- RS Stock No.:
- 231-401
- Mfr. Part No.:
- 113532 NZMN3-4-A320-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 320A | |
| Breaking Capacity | 5kA | |
| Mount Type | Withdrawable | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 346mm | |
| Height | 260mm | |
| Width | 230mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 320A | ||
Breaking Capacity 5kA | ||
Mount Type Withdrawable | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 346mm | ||
Height 260mm | ||
Width 230mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is engineered for exceptional performance and reliability in demanding applications. This innovative device features a thermo-magnetic release mechanism, enabling swift response to overloads and short circuits while ensuring safe operation under varying conditions. With a rated current of 320 A and a robust four-pole design, this circuit breaker excels in unearthed supply systems up to 690 V. The switchgear's compact dimension and user-friendly installation make it an ideal choice for panel builders seeking efficiency without compromising on functionality. Additionally, complemented by industry-standard certifications, it promises superior protection and peace of mind in any electrical system.
Thermo-magnetic release system ensures quick trip response to faults
Designed for 320 A rated current, suitable for high-demand applications
Four-pole configuration facilitates versatile circuit protection
Ideal for unearthed supply systems, enhancing operational resilience
Compact design optimises space within electrical panels
Backed by robust industry certifications for safety and compliance
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 9 kA
