Eaton NZMN3 NZM Electronic Circuit Breaker 320A 690V, 4 channels, Fixed
- RS Stock No.:
- 120-622
- Mfr. Part No.:
- 168509 NZMN3-4-A320/200-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,237.02
(exc. VAT)
€3,981.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,237.02 |
*price indicative
- RS Stock No.:
- 120-622
- Mfr. Part No.:
- 168509 NZMN3-4-A320/200-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | NZMN3 | |
| Series | NZM | |
| Number of Channels | 4 | |
| Current Rating | 320A | |
| Breaking Capacity | 50kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 335mm | |
| Width | 185mm | |
| Depth | 215.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range NZMN3 | ||
Series NZM | ||
Number of Channels 4 | ||
Current Rating 320A | ||
Breaking Capacity 50kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 335mm | ||
Width 185mm | ||
Depth 215.2mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker thermo-magnetic is a reliable and efficient solution for use in unearthed supply systems at 690 V. With a rated current of 320 A, this circuit breaker features an IP20 degree of protection and a front side connection for the main current circuit. The product is designed to meet all necessary safety standards and provide high-quality performance for various industrial applications.
Motor drive optional for added flexibility
Screw connection for electrical connection
Built-in device plug-in technique for easy installation
Rated short-circuit breaking capacity of 50 kA at 400/415 V
RoHS conform for environmental compliance
Related links
- Eaton NZM NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZMC3 Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZM3 Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZMH3 NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZM3 NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZMN3 NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZMH3 NZM Electronic Circuit Breaker 320A 690V Fixed
