Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 4 kA, Plug-in
- RS Stock No.:
- 229-858
- Mfr. Part No.:
- 113239 NZMC2-4-A250-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,398.51
(exc. VAT)
€2,950.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,398.51 |
*price indicative
- RS Stock No.:
- 229-858
- Mfr. Part No.:
- 113239 NZMC2-4-A250-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Height | 245mm | |
| Depth | 180mm | |
| Width | 105mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Height 245mm | ||
Depth 180mm | ||
Width 105mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a premium molded case circuit breaker designed to ensure safety and reliability in electrical installations. This advanced device offers unparalleled protection with its thermomagnetic release system, adeptly handling currents of up to 250A while providing robust support against short circuits. More than just a protective tool, the NZM circuit breaker embodies cutting-edge engineering, crafted to seamlessly integrate into modern infrastructures. With its versatile mounting options and high ambient temperature thresholds, it is suitable for a wide range of applications, ensuring optimal functionality under various conditions. The NZM circuit breaker not only meets stringent compliance standards but also adheres to the latest environmental regulations, making it a responsible choice for eco-conscious businesses. Whether for industrial or commercial use, The Eaton Moeller series NZM promises peace of mind and operational excellence.
Thermomagnetic release for enhanced safety performance
Rated operational current specifically designed for high-capacity demands
Multiple mounting methods ensure flexible installation options
Legitimate certification for compliance with international standards
Exceptional resistance to environmental factors for reliable function
Designed for easy integration into existing electrical systems
Optimised for additional system protection and risk management
Provides detailed heat dissipation data for efficient operation planning
Low power loss, enhancing overall energy efficiency
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
