Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 231-152
- Mfr. Part No.:
- 113385 NZMH2-4-A250-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,876.92
(exc. VAT)
€3,538.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,876.92 |
*price indicative
- RS Stock No.:
- 231-152
- Mfr. Part No.:
- 113385 NZMH2-4-A250-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 180mm | |
| Width | 140mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 245mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 180mm | ||
Width 140mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 245mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton state-of-the-art molded case circuit breaker, part of The Eaton Moeller series NZM, delivers exceptional performance and reliability in electrical systems. Tailored for versatility, it accommodates four poles and is rated for a robust 250 A, ensuring peak efficiency in demanding environments. The integration of a thermomagnetic release system not only enhances safety but also optimises operational control, making it the perfect choice for modern industrial applications. With a variety of application possibilities, this circuit breaker is designed to effectively manage both overload and short-circuit conditions. Crafted to meet rigorous international standards, it offers compliance with RoHS and IEC/EN 60947, guaranteeing its suitability for diverse installations. Its compact dimensions, combined with thoughtful engineering, allow for seamless integration into existing setups while maintaining high levels of performance.
Thermomagnetic release system ensures rapid response to overloads and short circuits
Designed for ease of installation with optional DIN rail mounting
Robust construction allows for operation in ambient temperatures from -25 °C to 70 °C
Compact design facilitates space-saving integration into electrical panels
IP20 rated protection aids in safeguarding against accidental contact with live parts
Enhanced compatibility with both copper and aluminium conductors for wiring flexibility
Offers an extensive operational lifespan with up to 10,000 electrical operations
High short-circuit breaking capacity supports safe disconnection during fault conditions
Built to withstand mechanical shocks up to 20 g, ensuring durability in dynamic environments
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
