Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 229-867
- Mfr. Part No.:
- 113272 NZMN2-4-A250-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,462.38
(exc. VAT)
€3,028.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,462.38 |
*price indicative
- RS Stock No.:
- 229-867
- Mfr. Part No.:
- 113272 NZMN2-4-A250-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 690V dc | |
| Terminal Type | Screw | |
| Height | 245mm | |
| Width | 105mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 180mm | |
| Tripping Mechanism | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 690V dc | ||
Terminal Type Screw | ||
Height 245mm | ||
Width 105mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 180mm | ||
Tripping Mechanism Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker epitomises reliability and performance, making it an essential choice for modern electrical installations. With a four-pole design and a robust rated capacity, it easily accommodates a wide range of applications within unearthed supply systems up to 690 V. Incorporating advanced thermal-magnetic release technology, this circuit breaker ensures superior protection against overloads and short circuits, safeguarding both your machinery and infrastructure. Its exceptional build quality is complemented by comprehensive certifications, confirming adherence to strict RoHS and IEC standards. Designed for flexibility, the product allows for various installation methods, enhancing its usability across diverse environments, while the compact dimensions cater perfectly to space-constrained setups.
Optimised for use in unearthed supply systems, ensuring safer operations
Thermal-magnetic release offers enhanced protection mechanisms
Compact dimensions allow installation in tighter spaces
Versatile mounting methods include DIN rail and plug-in techniques
Designed to meet stringent international compliance standards
Robust construction ensures longevity and resilience in demanding environments
Efficient heat dissipation maintains performance during extensive usage
Integrated protection against mechanical and electrical impacts
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
