Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 230-878
- Mfr. Part No.:
- 113246 NZMN2-A250-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,879.93
(exc. VAT)
€2,312.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,879.93 |
*price indicative
- RS Stock No.:
- 230-878
- Mfr. Part No.:
- 113246 NZMN2-A250-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 245mm | |
| Depth | 180mm | |
| Width | 105mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 245mm | ||
Depth 180mm | ||
Width 105mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM molded case circuit breaker is engineered for robust and reliable performance in high-demand environments. Designed with a thermomagnetic release system, this device guarantees efficient operation, safeguarding your electrical installations from overloads and short circuits. It boasts a maximum rated current of 250 A and a voltage rating of 690 V, making it suitable for a wide array of applications. Its compact design and DIN rail mounting options provide ease of installation and adaptability, while comprehensive compliance with IEC/EN standards ensures peace of mind. The NZM series not only meets but exceeds modern electrical safety requirements, making it an essential component in any industrial or commercial setup. With additional features such as a digital interface, it simplifies monitoring and enhances operational efficiency.
Robust thermomagnetic release system ensures optimal operational safety
Compact design allows for flexible installation options
Supports a maximum current rating of 250 A for high-capacity applications
Compatible with DIN rail mounting for straightforward setup
Digital interface contributes to ease of monitoring and control
Comprehensive compliance with IEC/EN standards guarantees reliability
Designed for both industrial and commercial environments, facilitating versatile use
High short-circuit breaking capacity safeguards against electrical faults
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
