Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 18.5 kA, Plug-in
- RS Stock No.:
- 229-906
- Mfr. Part No.:
- 113200 NZMB2-S160-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,219.31
(exc. VAT)
€1,499.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,219.31 |
*price indicative
- RS Stock No.:
- 229-906
- Mfr. Part No.:
- 113200 NZMB2-S160-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 18.5kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 180mm | |
| Height | 245mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 18.5kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 180mm | ||
Height 245mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series is a state-of-the-art moulded case circuit breaker, designed to provide robust protection for electrical systems. With a three-pole configuration, this circuit breaker exemplifies innovation and reliability, ensuring optimal safety in various applications. It's engineered for durability and efficiency, capable of handling currents up to 160A. The device employs advanced technology for enhanced magnetic protection while integrating seamlessly into unearthed supply systems at 440V. User-friendly installation and operational features enhance its appeal, making it a preferred choice for modern panel builders. The NZM's compliance with IEC/EN standards guarantees high performance and dependability, ensuring peace of mind for users in commercial and industrial environments.
Designed for three-pole configurations to enhance electrical protection
Offers magnetic short-circuit protection for increased system safety
User-friendly installation helps streamline the setup process
Complies with stringent IEC/EN standards for reliable performance
Effective in unearthed supply systems, essential for modern applications
Combines compact size with high performance to suit various installation needs
Equipped with advanced technology for superior heat dissipation
Provides long operational lifespan, even under heavy usage conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
