Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 18.5 kA, Plug-in
- RS Stock No.:
- 231-341
- Mfr. Part No.:
- 113193 NZMB2-A160-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,343.56
(exc. VAT)
€1,652.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,343.56 |
*price indicative
- RS Stock No.:
- 231-341
- Mfr. Part No.:
- 113193 NZMB2-A160-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 18.5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 440V ac | |
| Terminal Type | Screw | |
| Height | 245mm | |
| Depth | 180mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Width | 105mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 18.5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 440V ac | ||
Terminal Type Screw | ||
Height 245mm | ||
Depth 180mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Width 105mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM molded case circuit breaker from Eaton represents a perfect fusion of robust design and advanced technology. Engineered to cater to demanding applications, this circuit breaker ensures exceptional protection against overloads and short circuits, thereby enhancing the safety and reliability of electrical systems. With its thermomagnetic release mechanism, the NZM series guarantees swift response times during fault conditions, ensuring that critical equipment is safeguarded effectively. The compact dimensions and versatile mounting options make installation straightforward, while its compliance with international standards underlines its reliability for both commercial and industrial use. This circuit breaker is not only designed for performance but also for longevity, providing peace of mind in every application.
Thermomagnetic release provides rapid interruption in the event of short circuits
Versatile mounting options accommodate various installation settings
Exceptional current rating ensures compatibility with diverse electrical loads
Compact design optimises space utilisation within electrical panels
Robust build quality contributes to longevity and reliability in challenging environments
Designed for compliance with international safety standards, enhancing overall system integrity
Ideal for use in both commercial and industrial applications, providing widespread versatility
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
