Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 4 kA, Plug-in
- RS Stock No.:
- 229-856
- Mfr. Part No.:
- 113234 NZMC2-4-A160/100-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,807.02
(exc. VAT)
€2,222.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,807.02 |
*price indicative
- RS Stock No.:
- 229-856
- Mfr. Part No.:
- 113234 NZMC2-4-A160/100-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 180mm | |
| Height | 245mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 180mm | ||
Height 245mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is engineered for robust performance in any electrical system. Designed with advanced technology, it provides reliable protection against overloads and short circuits, ensuring the safety of your electrical installations. With a rated current of 160 A and a unique thermomagnetic release system, this circuit breaker effectively manages electrical loads while maintaining compliance with stringent industry standards. Its thoughtful design includes features such as a plug-in module for easy installation and integration, making it suitable for both new constructions and existing installations. Built to withstand a wide range of ambient temperatures, this device offers versatility across various operating environments while ensuring maximum efficiency and reliability.
Robust protection for both system and cable
Compact design facilitates easy installation and maintenance
Supports thermal stability ensuring long-term durability
Meets industry standards for electromagnetic compatibility
Offers clear protection against electric shock risks
Integrated with mechanical function guarantees reliability
Tested for high short-circuit ratings for enhanced safety
Engineered to operate effectively under various climatic conditions
Maximises operational lifespan with mechanical endurance up to 20,000 operations
Configured with versatile terminals for diverse connectivity options
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
