Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 229-925
- Mfr. Part No.:
- 113328 NZMH2-A40-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€780.34
(exc. VAT)
€959.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €780.34 |
*price indicative
- RS Stock No.:
- 229-925
- Mfr. Part No.:
- 113328 NZMH2-A40-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 180mm | |
| Height | 245mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 180mm | ||
Height 245mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker represents a compelling solution in electrical protection, integrating advanced design to ensure reliability and safety in demanding environments. Built for excellence, this product effectively safeguards electrical circuits from overloads and short circuits with its robust thermomagnetic release mechanism. Its three-pole configuration and 40A rating make it ideal for utilisation in various applications involving unearthed supply systems up to 690V. The circuit breaker not only complies with international safety standards but also features a unique mounting method, which facilitates seamless installation on DIN rails. With a professional finish and tailored specifications, this product is designed to enhance operational efficiency, providing peace of mind for electrical system protections. Ensuring maximum performance, it embodies the blend of quality and innovation necessary for modern electrical installations.
Robust thermomagnetic release ensures effective protection
Three-pole configuration ideal for diverse electrical applications
Seamless installation on DIN rails for straightforward mounting
Designed to operate efficiently up to 690V for high-voltage systems
Complies with international safety standards for peace of mind
Low power loss attributed to advanced thermal management
Superior shock resistance, enhancing the products durability
Supports high current ratings to accommodate various applications
Finger-proof design prevents accidental contact with live components
Accommodates multiple terminal capacities for versatile connections
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 40A Fixed
