Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 40A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 230-391
- Mfr. Part No.:
- 113367 NZMH2-4-A40-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,092.91
(exc. VAT)
€1,344.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,092.91 |
*price indicative
- RS Stock No.:
- 230-391
- Mfr. Part No.:
- 113367 NZMH2-4-A40-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 40A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 245mm | |
| Depth | 180mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 40A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 140mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 245mm | ||
Depth 180mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is an advanced moulded case circuit breaker designed to ensure optimal performance and protection in electrical systems. This robust appliance is capable of handling a rated current of 40 A, making it essential for safeguarding your infrastructure. With its plug-in module design, installation is both straightforward and efficient. Ideal for use in unearthed supply systems up to 690 V, this breaker combines reliability with simplicity, enhancing operational uptime. Built to comply with international safety standards, it features advanced thermo-magnetic release mechanisms that provide excellent short-circuit protection. The NZM series also showcases an impressive degree of protection, along with considerable specifications for temperature and mechanical stress resistance, positioning it as a preferred choice for diverse applications across industrial and commercial sectors.
Designed for easy plug-in installation and maintenance
Advanced thermo-magnetic release system ensures safety and reliability
Features impressive short-circuit breaking capacity to protect your systems
High ambient temperature tolerance, facilitating usage in various environments
Meets stringent compliance standards for enhanced safety
Compact dimensions allow for efficient space utilisation
Optimised for utilisation in unearthed supply systems
Robust design withstands mechanical and electrical stresses
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
