Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 15 kA, Fixed
- RS Stock No.:
- 254-082
- Mfr. Part No.:
- 259095 NZMH2-A40
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€641.40
(exc. VAT)
€788.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €641.40 |
*price indicative
- RS Stock No.:
- 254-082
- Mfr. Part No.:
- 259095 NZMH2-A40
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 15kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IP40, IEC/EN 60947-2, CE, IP66, UL, RoHS conform, CSA, DIN EN 50274, IP 20, IEC 60068-2-30, IEC 60068-2-78, VDE 0106 Part 110 | |
| Depth | 149mm | |
| Height | 184mm | |
| Width | 105mm | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity 15kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals IP40, IEC/EN 60947-2, CE, IP66, UL, RoHS conform, CSA, DIN EN 50274, IP 20, IEC 60068-2-30, IEC 60068-2-78, VDE 0106 Part 110 | ||
Depth 149mm | ||
Height 184mm | ||
Width 105mm | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is designed for high-performance and durability in demanding applications. Integrating cutting-edge thermomagnetic release technology, it provides reliable protection against overloads and short circuits. Built to withstand harsh conditions, this circuit breaker ensures optimal safety and efficiency for electrical installations. Its three-pole configuration and generous operational current rating make it an ideal choice for various industrial environments, providing versatility and dependability in power management.
Seamless integration into electrical installations
Comprehensive compliance with leading safety standards
Sophisticated design meets modern power management demands
Compact size fits effortlessly into diverse setups
Exceptional performance even under challenging conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
