Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 230-001
- Mfr. Part No.:
- 107846 NZMH2-VE100-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,926.36
(exc. VAT)
€2,369.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,926.36 |
*price indicative
- RS Stock No.:
- 230-001
- Mfr. Part No.:
- 107846 NZMH2-VE100-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Standards/Approvals | UL CSA (Class . 1401) IEC 60947 ULCSA UL UL CSA CSA (File . 086) IEC CSAC. . 509 UL 489 CE IECEN 60947 | |
| Depth | 149mm | |
| Height | 195mm | |
| Width | 105mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Standards/Approvals UL CSA (Class . 1401) IEC 60947 ULCSA UL UL CSA CSA (File . 086) IEC CSAC. . 509 UL 489 CE IECEN 60947 | ||
Depth 149mm | ||
Height 195mm | ||
Width 105mm | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM moulded case circuit breaker is engineered for robust performance in the most demanding environments. Designed to handle a rated current of 100A and voltages up to 690V, it excels in both branch and feeder circuit applications. With exceptional short-circuit breaking capacity and advanced electronic release features, this circuit breaker ensures maximum protection against overloads and faults. Its compact footprint, coupled with versatile mounting options, makes it a flexible choice for panel builders. The NZM series also meets extensive regulatory compliance, guaranteeing reliability and safety in North American installations. Its innovative design not only facilitates easy integration but also enhances operational efficiency, ensuring that your electrical systems remain both secure and efficient.
Robust design ensures longevity and reliability in electrical installations
Advanced electronic release provides precise protection settings
Rated voltage capabilities support a wide range of applications up to 690V
Compact size allows for efficient space utilisation in electrical panels
Compatible with various mounting methods for installation flexibility
Meets extensive safety certifications for peace of mind in operation
Temperature stability ensures consistent performance in varying conditions
High short-circuit breaking capacity protects against electrical faults effectively
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45A Fixed
