Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 5 kA, Withdrawable
- RS Stock No.:
- 230-050
- Mfr. Part No.:
- 110860 NZMN3-A500-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,775.07
(exc. VAT)
€4,643.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,775.07 |
*price indicative
- RS Stock No.:
- 230-050
- Mfr. Part No.:
- 110860 NZMN3-A500-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 500A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Height | 346mm | |
| Depth | 260mm | |
| Width | 185mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 500A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Height 346mm | ||
Depth 260mm | ||
Width 185mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is designed to provide robust protection in electrical systems. This three-pole, 500A withdrawable unit ensures exceptional performance, addressing the needs of modern applications. With a voltage rating of 690V, it is ideal for unearthed supply systems, showcasing a thermomagnetic release system for reliable safety. Engineers and panel builders can rely on its heat dissipation data, aiding in effective temperature rise calculations. Complemented by several compliance certifications, this circuit breaker stands out for its mechanical and electrical lifespan, making it a worthwhile investment for performance-driven projects. Explore the advanced functionality and design features that make this circuit breaker a top choice for professionals in the field.
Designed for use in unearthed supply systems at high voltage
Features a modular, withdrawable construction for easy maintenance
Delivers quick response with a short-circuit breaking capacity
Built with robust thermal stability to ensure device longevity
Supports multiple terminal capacities for flexible installation
Employs a thermomagnetic release for enhanced safety
Features an IP20 protection rating to guard against accidental contact
Supports various connection types, including screw and tunnel terminals
Includes a high degree of protection against mechanical impact and UV radiation
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Fixed
