Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 9 kA, Withdrawable
- RS Stock No.:
- 230-051
- Mfr. Part No.:
- 110863 NZMH3-A500-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,316.14
(exc. VAT)
€5,308.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,316.14 |
*price indicative
- RS Stock No.:
- 230-051
- Mfr. Part No.:
- 110863 NZMH3-A500-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 500A | |
| Breaking Capacity | 9kA | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Depth | 260mm | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Width | 185mm | |
| Height | 346mm | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 500A | ||
Breaking Capacity 9kA | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Depth 260mm | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Width 185mm | ||
Height 346mm | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton advanced molded case circuit breaker from The Eaton Moeller series NZM offers robust protection and reliability for electrical supply systems. Engineered for optimum safety, this device is ideal for installations where short-circuit protection and thermal stability are paramount. With a rated operational current of 500 A, it effortlessly handles high loads while maintaining efficiency. Its durable design ensures performance in demanding environments, accommodating ambient temperatures from -25 °C to 70 °C. The withdrawable unit design enhances accessibility and ease of maintenance, making it a practical choice for modern installations. Comprehensive compliance with international standards guarantees safety and peace of mind, making this circuit breaker a trusted component for a wide array of applications in both commercial and industrial sectors.
Withstands high ambient temperatures for diverse applications
Utilises a thermomagnetic release system for reliable operation
Designed for quick and easy maintenance with a withdrawable unit construction
Supports extensive terminal capacities for versatile wiring options
Built to ensure electromagnetic compatibility, enhancing operational reliability
Features a high short-circuit breaking capacity for increased protection
Complies with leading international safety standards for peace of mind
Temperature rise data is provided for the panel builder's calculations
Shock-resistant, designed to endure harsh environmental conditions
Offers multiple connection options for streamlined installations
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Built-In
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Plug-in
