Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA, Withdrawable
- RS Stock No.:
- 230-053
- Mfr. Part No.:
- 110874 NZMN3-4-AE400-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,629.24
(exc. VAT)
€5,693.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,629.24 |
*price indicative
- RS Stock No.:
- 230-053
- Mfr. Part No.:
- 110874 NZMN3-4-AE400-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Height | 346mm | |
| Width | 230mm | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Depth | 260mm | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Height 346mm | ||
Width 230mm | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Depth 260mm | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton advanced molded case circuit breaker from The Eaton Moeller series NZM combines exceptional performance with reliable safety. Designed with cutting-edge technology, it is ideal for diverse applications that require dependable circuit protection. Featuring a robust four-pole configuration and a rated current of 400A, this unit ensures maximum efficiency even under demanding conditions. Its remarkable ability to handle high short-circuit currents makes it suitable for use in unearthed supply systems at up to 690V. With features like electronic release and impressive temperature rise management, this circuit breaker is designed with the panel builder in mind, offering reassurance and peace of mind during operation. Additionally, its unique mechanical design supports effortless withdrawability, allowing for quick installations and maintenance.
Electronic release system for enhanced accuracy and performance
Four-pole configuration accommodates a variety of electrical setups
Superior short-circuit breaking capacity enhances safety under fault conditions
Temperature rise calculation data will be provided for thorough engineering assessments
Designed for ease of use, facilitating straightforward installation and service
Corrosion resistance meets rigorous product standard requirements
Wide ambient temperature operation range ensures functionality in diverse environments
Robust protection against direct contact for user safety and compliance
Designed with a screw connection type for reliable electrical connections
Meets electromagnetic compatibility standards for interference-free operation
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
