Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA, Plug-in
- RS Stock No.:
- 230-887
- Mfr. Part No.:
- 113584 NZMH3-4-AE400-T-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€6,012.13
(exc. VAT)
€7,394.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,012.13 |
*price indicative
- RS Stock No.:
- 230-887
- Mfr. Part No.:
- 113584 NZMH3-4-AE400-T-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 9kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Height | 260mm | |
| Depth | 346mm | |
| Width | 230mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 9kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Height 260mm | ||
Depth 346mm | ||
Width 230mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM Molded Case Circuit Breaker exemplifies excellence in design and functionality, perfect for safeguarding your electrical systems from overloads and short circuits. This exceptional four-pole circuit breaker offers a robust 400A capacity, adaptable to various environments and operational needs. Featuring advanced electronic release technology, it ensures precise protection settings, making it invaluable in both commercial and industrial applications. Additionally, its sleek and compact design allows for seamless installation, accommodating modern demands while providing reliable performance. Enhanced with earth-fault protection, this circuit breaker prioritises safety without compromising on efficiency, standing as a testament to the superior engineering by Eaton. Built to operate effectively in diverse climatic conditions, it meets high standards for electromagnetic compatibility and corrosion resistance.
Enhanced electronic release technology for precise protection
Adaptable design suitable for various environmental conditions
Incorporates earth-fault protection for improved safety
Robust short-circuit breaking capacity ensuring system integrity
Compact configuration for easy installation in existing setups
Engineered for high resistance against corrosion and electromagnetic interference
Supports extensive terminal capacity for flexibility in connections
Tested for thermal stability to ensure consistent performance
Optimised for usage in unearthed supply systems
Compliant with stringent international safety standards
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
