Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 230-058
- Mfr. Part No.:
- 110897 NZMH3-VE250-T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,118.14
(exc. VAT)
€5,065.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €4,118.14 |
*price indicative
- RS Stock No.:
- 230-058
- Mfr. Part No.:
- 110897 NZMH3-VE250-T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 275mm | |
| Width | 140mm | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Depth | 166mm | |
| Tripping Characteristics | Adjustable Delay Setting | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 275mm | ||
Width 140mm | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Depth 166mm | ||
Tripping Characteristics Adjustable Delay Setting | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM molded case circuit breaker from Eaton represents cutting-edge engineering in electrical safety and reliability. Designed for use in unearthed supply systems at 690 V, this three-pole circuit breaker offers superior protection against overload and short-circuit risks. With advanced features such as electronic release systems and adjustable current settings, the NZM range ensures optimal performance in diverse applications. Its robust construction and compliance with strict international standards make it an ideal choice for panel builders seeking reliable componentry that meets modern energy demands. The circuit breakers advanced technology facilitates easy integration into various installations, promising a lifespan that endures demanding operational conditions. Perfect for professional use, this circuit breaker exemplifies precision, functionality, and safety in electrical installations.
Delivers high reliability for critical electrical protection
Designed for seamless integration in switchgear assemblies
Offers adjustable time delay settings for tailored performance
Features an electronic release for precise overload control
Supports extensive terminal capacities for versatile connections
Provides enhanced protection against short circuit risks
Capable of withstanding high operational demands with a robust design
Meets international compliance standards for safety and quality
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 9 kA
