Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 229-482
- Mfr. Part No.:
- 110907 NZMH3-4-AE400/250-T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,957.04
(exc. VAT)
€6,097.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,957.04 |
*price indicative
- RS Stock No.:
- 229-482
- Mfr. Part No.:
- 110907 NZMH3-4-AE400/250-T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 9kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 275mm | |
| Depth | 166mm | |
| Width | 185mm | |
| Standards/Approvals | RoHS, IEC IEC/EN 60947 | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 9kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 275mm | ||
Depth 166mm | ||
Width 185mm | ||
Standards/Approvals RoHS, IEC IEC/EN 60947 | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is engineered for exceptional performance in challenging electrical environments. This four-pole circuit breaker offers robust protection for up to 400 A, ensuring reliable operation under high current conditions. Designed with advanced electronic release mechanisms, it guarantees swift response times to short circuit faults. The product not only complies with rigorous international standards such as IEC/EN 60947 but also boasts features like adjustable current settings, efficient earth-fault protection, and enhanced electromagnetic compatibility. Its high resistance to environmental factors makes it an ideal choice for industrial applications, providing peace of mind that your electrical systems are safeguarded against the unexpected.
Intuitive electronic release for rapid fault response
Four-pole design maximises protection in diverse applications
Supports reliable operation within unearthed supply systems at 690 V
Temperature rise calculations are facilitated through provided data for panel builders
Advanced short-circuit breaking capabilities enhance system safety
Incorporates integrated earth fault protection for added reliability
Wide range of terminal capacities allows for versatile installation
Designed to withstand demanding mechanical impacts, ensuring durability
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
