Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 110A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

€1,738.67

(exc. VAT)

€2,138.56

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,738.67

*price indicative

RS Stock No.:
230-274
Mfr. Part No.:
107822 NZMH2-AF110-BT-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

110A

Breaking Capacity

5kA

Mount Type

Fixed

Terminal Type

Box

Width

105mm

Height

195mm

Depth

149mm

Standards/Approvals

CE CSA, IEC, UL CSA-C22.2 No. 5-09 UL, UL CSA IEC 60947-2 UL File No. E31593 UL 489 IEC EN 60947 CSA

Break Time

10 ms

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker delivers exceptional performance and reliability for electrical distribution. Designed specifically for various applications across North America, this three-pole circuit breaker features a robust thermomagnetic release system, ensuring optimal protection against short-circuits and overloads. With an impressive rated current capacity and superior build quality, it meets stringent compliance standards, including RoHS and UL certifications. Ideal for branch circuits and feeder circuits, this circuit breaker integrates seamlessly into unearthed supply systems, while its compact dimensions make it an excellent choice for space-constrained installations. Effortlessly mountable via fixed or DIN rail options, it guarantees flexibility in setup, making it a preferred choice for panel builders and installers alike.

Robust thermomagnetic release for enhanced circuit protection

Three-pole design accommodates various electrical configurations

Designed for compliance with North American standards

Adaptable mounting methods for versatile installation

Compact dimensions optimise space within electrical panels

Includes multiple auxiliary contact configurations for expanded functionality

Exceptional thermal stability ensures reliable operation under varying conditions

Offers high short-circuit breaking capacities for effective fault management

Platinum standard in circuit protection with minimal maintenance requirement

Related links