Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 300A, Breaking Capacity 3 kA, Fixed
- RS Stock No.:
- 230-299
- Mfr. Part No.:
- 110286 NZMH2-A300-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,575.82
(exc. VAT)
€3,168.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,575.82 |
*price indicative
- RS Stock No.:
- 230-299
- Mfr. Part No.:
- 110286 NZMH2-A300-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 300A | |
| Breaking Capacity | 3kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Depth | 149mm | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Width | 105mm | |
| Height | 184mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 300A | ||
Breaking Capacity 3kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Depth 149mm | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Width 105mm | ||
Height 184mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is engineered to deliver superior performance and reliability. Designed for industrial applications, this three-pole circuit breaker operates at a rated current of 300 A and boasts robust internal mechanisms to provide exceptional protection for electrical circuits. Its compact dimensions facilitate installation within confined spaces, while the advanced thermomagnetic release system ensures prompt tripping during overloads or short circuits. The product also supports both box and busbar terminals, enhancing versatility in various electrical configurations. With compliance to international standards, the NZM series embodies durability and resilience, making it an ideal choice for modern electrical systems that demand safety and efficiency.
Designed with a compact footprint for easy installation
Provides thermal and magnetic protection to safeguard against overloads
Equipped with a robust three-pole configuration for reliable performance
Adheres to IEC/EN 60947 standards, ensuring global compliance
Offers multiple terminal options to suit varied installation needs
Includes features for effective heat dissipation under operational stresses
Resistant to corrosion and environmental factors for enhanced longevity
Supports a wide operational temperature range for diverse applications
Capable of handling significant short-circuit currents for added security
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 300A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
