Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 300A, Breaking Capacity 3 kA, Fixed
- RS Stock No.:
- 231-495
- Mfr. Part No.:
- 110218 NZMC2-A300-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,045.27
(exc. VAT)
€2,515.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,045.27 |
*price indicative
- RS Stock No.:
- 231-495
- Mfr. Part No.:
- 110218 NZMC2-A300-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 300A | |
| Breaking Capacity | 3kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Depth | 149mm | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Width | 105mm | |
| Height | 184mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 300A | ||
Breaking Capacity 3kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Depth 149mm | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Width 105mm | ||
Height 184mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is designed for optimal performance in demanding environments. With a robust thermal-magnetic release mechanism, the product provides reliable circuit protection and ensures safe operation at elevated currents. The compact design of The Eaton Moeller NZM series makes it an excellent choice for modular installations, while offering comprehensive compliance with international standards. Built to handle a rated current up to 300 A, this circuit breaker excels in providing efficient overcurrent protection, thus safeguarding your electrical installation against potential faults. It incorporates advanced features for enhanced operational safety, making it suitable for use in various applications, including unearthed supply systems. The product is optimally designed for both industrial and commercial settings, ensuring dependability and longevity in performance.
Equipped with a robust thermo-magnetic release for reliable overcurrent protection
Compact design facilitates easy integration into existing electrical systems
Rated operational current of 300 A for high-capacity demands
Compliant with IEC/EN standards, ensuring universal applicability
Offers excellent performance in unearthed supply systems up to 690 V
Incorporates a unique connection system for easy wiring configurations
Designed for built-in and DIN rail mounting options
Provides multiple terminal capacities accommodating various conductor sizes
Guarantees protection against short-circuit with exceptional breaking capacities
Constructed to withstand ambient temperatures from -25 °C to 70 °C
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 300A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
