Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 15 kA, Fixed
- RS Stock No.:
- 231-503
- Mfr. Part No.:
- 110287 NZMH2-A40-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€711.08
(exc. VAT)
€874.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €711.08 |
*price indicative
- RS Stock No.:
- 231-503
- Mfr. Part No.:
- 110287 NZMH2-A40-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 15kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Box | |
| Depth | 149mm | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Width | 105mm | |
| Height | 184mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity 15kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 750V dc | ||
Terminal Type Box | ||
Depth 149mm | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Width 105mm | ||
Height 184mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM Molded Case Circuit Breaker is engineered for high-performance electrical protection. Designed specifically for use in unearthed supply systems at high voltage up to 690 V, it offers reliable operation and robust safety features. With a rated uninterrupted current of 40 A, this circuit breaker ensures optimal protection against short-circuits, overheating, and electrical faults. The advanced thermo-magnetic release system guarantees swift response times, providing peace of mind for both residential and industrial applications. Its intelligent design allows for easy integration into standard electrical enclosures, making it an ideal choice for panel builders and electricians seeking efficiency and reliability in their projects.
Thermo-magnetic release system offers rapid fault response
Designed for use in high voltage applications for enhanced safety
Compact dimensions facilitate easy installation in standard panels
Versatile mounting options available to suit various installation environments
Corrosion-resistant materials ensure longevity and durability
IP20 rating provides basic protection in the operating controls area
Handles a wide range of terminal capacities for flexible connections
Mechanical lifespan of 20,000 operations ensures ongoing reliability
Short-circuit total breaktime of less than 10 ms for effective protection
Special features accommodate the needs of modern electrical systems
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
