Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 32A, Breaking Capacity 15 kA, Fixed
- RS Stock No.:
- 230-304
- Mfr. Part No.:
- 110298 NZMH2-A32-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€710.24
(exc. VAT)
€873.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €710.24 |
*price indicative
- RS Stock No.:
- 230-304
- Mfr. Part No.:
- 110298 NZMH2-A32-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 32A | |
| Breaking Capacity | 15kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Box | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Depth | 149mm | |
| Height | 184mm | |
| Width | 105mm | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 32A | ||
Breaking Capacity 15kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 750V dc | ||
Terminal Type Box | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Depth 149mm | ||
Height 184mm | ||
Width 105mm | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker, part of The Eaton Moeller NZM series, is designed to ensure optimal protection and reliability in various electrical systems. Engineered for rigorous applications, it delivers robust performance at 32A, with a voltage rating capable of handling up to 690V. The device offers a thermomagnetic release mechanism, ensuring swift response during overcurrent and short-circuit situations. With its compact dimensions and flexible installation options, it suits a wide range of circuit protection needs in industrial and commercial settings. The products durability is backed by stringent compliance with international standards, emphasising safety and effectiveness in diverse environments. Its innovative design features such as box terminals support easy and secure connections, making installation straightforward for professionals.
Thermomagnetic release enhances circuit breaker performance during fault conditions
Flexible mounting options optimise space in electrical panels
Compact design reduces installation footprint without compromising capabilities
Designed for high reliability and long service life, ensuring minimal downtime
Robust compliance with IEC standards guarantees quality and safety
User-friendly terminal connections simplify wiring and enhance installation efficiency
Integrated thermal management helps mitigate temperature rise risks
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
