Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 32A, Breaking Capacity 15 kA, Fixed

Subtotal (1 unit)*

€640.60

(exc. VAT)

€787.94

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€640.60

*price indicative

RS Stock No.:
257-072
Mfr. Part No.:
281283 NZMH2-A32
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

32A

Breaking Capacity

15kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Width

105mm

Depth

149mm

Standards/Approvals

IEC 60068-2-30, DIN EN 50274, IEC 60068-2-78, VDE 0106 Part 110, RoHS, IP40, IP20, IP66, IEC/EN 60947-2

Height

184mm

Tripping Mechanism

Thermomagnetic

Tripping Characteristics

Thermomagnetic

Reset Actuator Type

Rocker Lever

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM series moulded case circuit breaker represents a pinnacle of reliability and performance for modern electrical installations. Designed with robustness in mind, this circuit breaker offers exceptional thermal-magnetic protection with a rated uninterrupted current of 32 A, making it suitable for a variety of applications, including unearthed supply systems at voltages up to 690 V. The device seamlessly integrates into the electrical framework, providing essential protection against short-circuits while ensuring operational sustainability. With comprehensive compliance to industry standards, it ensures safety and dependability, backed by Eaton's renowned expertise in electrical distribution solutions.

Thermal-magnetic release mechanism enhances response time during faults

Compact design allows for efficient use of electrical cabinet space

High short-circuit breaking capacity ensures quick fault isolation

UV protection guarantees durability in diverse environmental conditions

DIN rail mounting options provide flexible installation methods

Includes optional motor drive for tailored operational control

Built-in temperature rise calculations optimise thermal management

Robust materials withstand mechanical impacts, promoting longevity

Reliable screw terminals facilitate secure electrical connections

Operational capabilities extend over a wide temperature range from -25 °C to 70 °C

Related links