Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 150 kA, Fixed
- RS Stock No.:
- 230-347
- Mfr. Part No.:
- 112627 NZMH2-A160-FIA30
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€6,031.40
(exc. VAT)
€7,418.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,031.40 |
*price indicative
- RS Stock No.:
- 230-347
- Mfr. Part No.:
- 112627 NZMH2-A160-FIA30
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 150kA | |
| Rated AC Voltage | 400V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 293mm | |
| Height | 145mm | |
| Standards/Approvals | IEC VDE 0660 EN 62423: Type B IEC/EN 60947 | |
| Width | 140mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 150kA | ||
Rated AC Voltage 400V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 293mm | ||
Height 145mm | ||
Standards/Approvals IEC VDE 0660 EN 62423: Type B IEC/EN 60947 | ||
Width 140mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM molded case circuit breaker is designed to deliver exceptional protection in various electrical applications. This three-pole circuit breaker is perfect for ungrounded supply systems, ensuring safe and reliable operation even under demanding conditions. Its robust thermomagnetic release system, along with AC/DC sensitive earth-fault protection, provides comprehensive safety for personnel and equipment alike. With a rated current of 160 A and operational voltage up to 400 V AC, it is equipped to handle high-performance demands. The compact form factor ensures easy integration into existing systems, making it suitable for a wide range of industrial uses, from inverters to variable frequency drives. The NZM series also includes advanced features such as compatibility with various connection types and reliable thermal management, ensuring long-lasting operational efficiency.
Thermomagnetic release system enhances operational safety
Compatible with diverse connection types for versatile installation
Designed for reliability in ungrounded supply systems
Comprehensive protection against thermal and short-circuit faults
Equipped with earth-fault release for added safety
Compact design facilitates seamless integration into existing setups
Supports a wide range of applications, from industrial machinery to residential installations
Durable construction meets rigorous performance standards
Enables efficient management of fault currents and overload conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
