Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 150 kA, Fixed
- RS Stock No.:
- 243-198
- Mfr. Part No.:
- 129710 NZMH2-A125-FIA30
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5,611.07
(exc. VAT)
€6,901.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,611.07 |
*price indicative
- RS Stock No.:
- 243-198
- Mfr. Part No.:
- 129710 NZMH2-A125-FIA30
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 150kA | |
| Rated AC Voltage | 400V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60947 VDE 0660 EN 62423: Type B IEC | |
| Width | 140mm | |
| Depth | 293mm | |
| Height | 145mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 150kA | ||
Rated AC Voltage 400V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60947 VDE 0660 EN 62423: Type B IEC | ||
Width 140mm | ||
Depth 293mm | ||
Height 145mm | ||
Break Time 10 ms | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is designed for superior protection and reliability in electrical systems. This cutting-edge device provides a robust solution for circuits, delivering a rated current of 125 A, complemented by advanced residual current functionality tailored for both AC and DC applications. Crafted for three-phase systems without neutral conductors, it is optimised for operational voltages ranging from 50 to 400 V AC, making it highly adaptable to various environments. Highlighting a user-friendly design, the thermal-magnetic release system ensures swift interruption during faults, safeguarding personnel and equipment alike. With substantial industry certifications, this product exemplifies durability and effectiveness, setting a standard in contemporary electrical safety solutions.
Offers excellent personnel protection and fault current management
Equipped with anti-corrosion properties for extended lifespan
Meets stringent compliance standards, ensuring peace of mind
Capable of handling significant short-circuit breaking capacities
Constructed with a robust design to support various installation methods
Optimised for use in both commercial and industrial settings
Features adjustable settings to tailor performance to specific applications
Designed to operate effectively in a wide temperature range
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
