Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 229-928
- Mfr. Part No.:
- 113334 NZMH2-A160-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,744.07
(exc. VAT)
€2,145.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,744.07 |
*price indicative
- RS Stock No.:
- 229-928
- Mfr. Part No.:
- 113334 NZMH2-A160-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Height | 245mm | |
| Width | 105mm | |
| Depth | 180mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Height 245mm | ||
Width 105mm | ||
Depth 180mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker offers robust performance for a variety of commercial and industrial applications. Designed to manage high electrical loads, this 3-pole, 160A device is equipped with advanced thermomagnetic release technology, ensuring reliable protection against overloads and short circuits. With a voltage rating of up to 690V, it is ideal for use in unearthed supply systems, making it a suitable choice for demanding environments. The breaker is engineered to fit seamlessly into built-in and plug-in mounting configurations, facilitating easy installation and integration into existing switchgear systems. Its comprehensive compliance with IEC standards attests to its quality and reliability, providing peace of mind for users who require outstanding durability and operational safety.
Designed for commercial and industrial applications
Properties ensure seamless integration with existing systems
Optimised for high voltage operations, up to 690 V
Offers a robust solution for overload and short-circuit protection
Engineered for easy installation in various mounting configurations
Meets rigorous IEC compliance standards for enhanced safety
Constructed for long-lasting performance under high operational loads
Thermomagnetic release ensures dependable operational response
IP20 rated for basic protection, with options for enhanced environmental resistance
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA
