Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 18.5 kA, Plug-in
- RS Stock No.:
- 229-849
- Mfr. Part No.:
- 112725 NZMB1-S50-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€582.47
(exc. VAT)
€716.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €582.47 |
*price indicative
- RS Stock No.:
- 229-849
- Mfr. Part No.:
- 112725 NZMB1-S50-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Box | |
| Width | 95mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Depth | 90mm | |
| Height | 201mm | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Plug-in | ||
Terminal Type Box | ||
Width 95mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Depth 90mm | ||
Height 201mm | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a state-of-the-art molded case circuit breaker designed for optimal performance in electrical systems. This robust device combines advanced protection features with a compact design, allowing for seamless integration into various applications. With a rated current of 50 A and a voltage rating of 440 V, it ensures superior reliability and safety in electrical distribution. The circuit breaker is expertly engineered to comply with the stringent IEC/EN 60947 standards, making it a trusted choice for professional installers. Its plug-in module construction enhances the efficiency of installation and maintenance, and the inclusion of a thermomagnetic release system provides exceptional short-circuit protection. Experience peace of mind with a product tailored for modern electrical needs.
Optimised for circuit protection in industrial environments
Compact design allows for space-efficient installation
Rated for both high performance and durability under demanding conditions
Plug-in module simplifies installation and reduces downtime during servicing
Designed to comply with European safety standards for added assurance
Includes thermal and magnetic release for effective overload and short-circuit protection
Versatile operational capacity caters to various electrical applications
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
