Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 18.5 kA, Plug-in
- RS Stock No.:
- 230-351
- Mfr. Part No.:
- 112707 NZMB1-A100-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€689.27
(exc. VAT)
€847.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €689.27 |
*price indicative
- RS Stock No.:
- 230-351
- Mfr. Part No.:
- 112707 NZMB1-A100-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 18.5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 440V ac | |
| Terminal Type | Box | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 95mm | |
| Depth | 90mm | |
| Height | 201mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 18.5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 440V ac | ||
Terminal Type Box | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 95mm | ||
Depth 90mm | ||
Height 201mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series is a cutting-edge molded case circuit breaker designed for exceptional performance and reliability. This advanced model integrates thermo-magnetic features for effective overload and short-circuit protection, ensuring optimal operation in demanding environments. With a robust design, it offers a rated uninterrupted current of 100 A, suitable for diverse applications, including unearthed supply systems at 440 V. The compact dimensions and ease of installation make it an ideal choice for panel builders and electricians seeking efficiency and reliability. Complying with IEC/EN standards, this device guarantees top-notch safety while delivering outstanding functionality. Whether for commercial or industrial use, this circuit breaker stands as a benchmark in modern electrical systems, expertly balancing technological innovation with user-friendly features.
Utilises advanced thermo-magnetic release technology for superior protection
Designed for seamless integration in unearthed supply systems
Supports a high short-circuit breaking capacity, safeguarding your installation
Ensures minimal heat production with optimal heat dissipation characteristics
Offers easy installation options, adapting to various mounting methods
Complies with rigorous international standards for safety and performance
Delivers excellent mechanical and electrical lifespan, ensuring longevity
Features enhanced protection against electric shock and environmental conditions
Includes comprehensive documentation and resources for effective usage
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
