Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 18.5 kA, Plug-in
- RS Stock No.:
- 230-645
- Mfr. Part No.:
- 112723 NZMB1-M100-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€721.78
(exc. VAT)
€887.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €721.78 |
*price indicative
- RS Stock No.:
- 230-645
- Mfr. Part No.:
- 112723 NZMB1-M100-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Box | |
| Depth | 90mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 95mm | |
| Height | 201mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Plug-in | ||
Terminal Type Box | ||
Depth 90mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 95mm | ||
Height 201mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM is a highly dependable molded case circuit breaker designed to enhance electrical safety and performance in various applications. Engineered to accommodate three-phase connections, this robust device offers a reliable current rating of 100A, ensuring optimal protection against overloads and short circuits. Its innovative thermal magnetic release system facilitates precise tripping, making it an essential component for both industrial and commercial setups. With certifications including compliance with IEC standards, the NZM circuit breaker signifies a commitment to quality and reliability. Its versatility extends to compatibility with diverse installation systems, helping you maintain operational efficiency while safeguarding critical systems. Built for durability and ease of use, this circuit breaker features plug-in modules for straightforward maintenance and adaptability in evolving electrical environments.
Three-pole configuration ensures systematic power distribution across phases
Thermal magnetic release system provides accurate overload protection
Designed for both built-in and plug-in installation methods, allowing for flexible configurations
Equipped with a maximum short-circuit breaking capacity to safeguard against electrical faults
Durable construction offers resistance against environmental factors such as humidity and heat
Incorporates phase failure sensitivity for enhanced safety in unearthed supply systems
Easy installation procedures streamline setup and reduce downtime during maintenance
Environmental compliance supports sustainability efforts without compromising performance
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
