Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 4 kA, Plug-in
- RS Stock No.:
- 230-358
- Mfr. Part No.:
- 112742 NZMC1-A125-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,121.20
(exc. VAT)
€1,379.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,121.20 |
*price indicative
- RS Stock No.:
- 230-358
- Mfr. Part No.:
- 112742 NZMC1-A125-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 4kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Width | 95mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Height | 201mm | |
| Depth | 90mm | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 4kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Width 95mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Height 201mm | ||
Depth 90mm | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM Molded Case Circuit Breaker stands out as a reliable solution for circuit protection in demanding applications. With its robust three-pole design and rated current of 125A, it effectively safeguards your electrical systems against overloads and short circuits. This circuit breaker combines advanced thermo-magnetic technology to deliver exceptional performance while ensuring compliance with global standards, including RoHS and IEC/EN 60947. Designed for flexibility, the NZM series integrates seamlessly into various installations, allowing for versatility across different environments, including unearthed supply systems at voltages up to 690V. Its comprehensive protection capabilities make it an ideal choice for both industrial and commercial applications, ensuring peace of mind and durability in critical infrastructures.
Thermo-magnetic release ensures reliable overload and short-circuit protection
Plug-in mounting method simplifies installation and replacement
Rated insulation voltage of 690V enhances operational safety
Designed with a high ambient temperature tolerance, ensuring performance in varying conditions
Meets rigorous electromagnetic compatibility standards for broader application suitability
Robust shock resistance ensures durability in demanding environments
Includes multiple terminal capacity options to accommodate various conductor sizes
User-friendly rocker lever handle allows for easy operation
Comprehensive protection against electrical shock provided by its advanced design
Standards compliant, offering assurance of quality and reliability
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
