Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 230-390
- Mfr. Part No.:
- 113362 NZMH2-M125-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,513.02
(exc. VAT)
€1,861.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,513.02 |
*price indicative
- RS Stock No.:
- 230-390
- Mfr. Part No.:
- 113362 NZMH2-M125-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 245mm | |
| Width | 105mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 180mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 245mm | ||
Width 105mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 180mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series molded case circuit breaker is engineered for exceptional performance in both industrial and commercial applications. Designed to ensure reliable protection and operational safety, this device boasts a robust and compact design, making it ideal for space-constrained environments. With thermal-magnetic protection tailored to handle overloads and short-circuits, it secures critical electrical installations while ensuring compliance with international standards. Included features such as multiple terminal connections and a range of accessories further enhance its versatility. Whether you're looking to expand your electrical system or optimize existing operations, this circuit breaker stands out for its efficiency and dependability.
Advanced thermal-magnetic trip technology ensures rapid response to overload conditions
Compact design fits seamlessly into tight installation spaces
Wide ambient temperature range allows for optimal performance under harsh conditions
Versatile terminal options support various conductor types, enhancing flexibility
Designed with user-friendly features for quick and easy installation
Compliant with strict industry standards for enhanced reliability
Robust IP20 protection front ensures safety and durability in diverse environments
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
