Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 125A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 230-852
- Mfr. Part No.:
- 113005 NZMN2-4-AF125-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,963.22
(exc. VAT)
€2,414.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,963.22 |
*price indicative
- RS Stock No.:
- 230-852
- Mfr. Part No.:
- 113005 NZMN2-4-AF125-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 125A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Width | 140mm | |
| Standards/Approvals | CE UL IEC EN 60947 IEC UL 489 UL UL/CSA IEC 60947-2 UL CSA-C22.2 No. 5-09 | |
| Depth | 149mm | |
| Height | 206mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 125A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Width 140mm | ||
Standards/Approvals CE UL IEC EN 60947 IEC UL 489 UL UL/CSA IEC 60947-2 UL CSA-C22.2 No. 5-09 | ||
Depth 149mm | ||
Height 206mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moeller series NZM molded case circuit breaker stands as a premium solution for industrial and commercial applications, showcasing unparalleled reliability and design. Engineered for a current rating of 125 A and optimised for safety and efficiency, this circuit breaker ensures optimal performance in critical environments. With a robust construction that adheres to global standards, it provides exceptional protection for electrical circuits while being easily integrated into existing systems. The unique thermo-magnetic release mechanism ensures prompt response times in fault conditions, minimising damage and downtime. This exemplary device not only complies with various international regulations but is also specially designed for the North American market, fulfilling specific operational needs with precision. Its intelligent design also supports compatibility with various configurations, making it versatile across different industrial setups.
Utilises a thermo-magnetic release system for quick fault response
Designed for installation within branch and feeder circuits
Features IP20 degree of protection, ensuring safety in harsh environments
Supports both built-in and DIN rail mounting, enhancing installation flexibility
Provides high short-circuit breaking capacity, safeguarding against electrical surges
Offers exceptional temperature resilience, suitable for a wide range of ambient conditions
Complies with international standards such as IEC/EN 60947, ensuring reliability
Facilitates minimal energy losses, demonstrating efficiency in operation
Delivers ease of integration with existing electrical setups
Presents electric shock protection features, enhancing user safety
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
