Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 15A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 230-950
- Mfr. Part No.:
- 107809 NZMH2-AF15-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€890.42
(exc. VAT)
€1,095.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €890.42 |
*price indicative
- RS Stock No.:
- 230-950
- Mfr. Part No.:
- 107809 NZMH2-AF15-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 15A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Depth | 149mm | |
| Standards/Approvals | UL 489 IEC 60947 CE ULCSA IEC CSA CSA (File . 086) UL UL IECEN 60947 CSAC. . 509 UL CSA (Class . 1401) | |
| Height | 195mm | |
| Width | 105mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 15A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Depth 149mm | ||
Standards/Approvals UL 489 IEC 60947 CE ULCSA IEC CSA CSA (File . 086) UL UL IECEN 60947 CSAC. . 509 UL CSA (Class . 1401) | ||
Height 195mm | ||
Width 105mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is expertly engineered to deliver unparalleled reliability and performance in your electrical installations. It features a thermomagnetic release system that ensures precise protection against short-circuits and overloads. This circuit breaker is adaptable for various ambient conditions, capable of operating between -25°C and 70°C. Its compliance with UL, CSA, and IEC standards makes it an ideal choice for installations in North America, giving you peace of mind that it meets stringent safety requirements. It also incorporates adjustable overload releases, allowing for tailored performance in diverse applications.
Engineered for use in unearthed supply systems at 690V
Features robust and durable materials ensuring long lifespan
Designed for easy installation with various mounting options
Encased in a compact form factor for space-efficient use
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 15A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 15A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
