Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 231-134
- Mfr. Part No.:
- 113275 NZMN2-4-VE100-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,747.75
(exc. VAT)
€2,149.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,747.75 |
*price indicative
- RS Stock No.:
- 231-134
- Mfr. Part No.:
- 113275 NZMN2-4-VE100-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Height | 245mm | |
| Depth | 180mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 140mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Height 245mm | ||
Depth 180mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton innovative circuit breaker represents the pinnacle of reliability and design within The Eaton Moeller series. Built for precision, it adeptly manages electrical distribution and offers superior protection against unexpected overloads and short-circuits, ensuring optimal safety across various applications. With its four-pole configuration and a robust 100A rating, this model is engineered to accommodate demanding operational environments. Emphasising both functionality and usability, the circuit breaker features adjustable settings to align with diverse usage scenarios, making it exceptionally versatile. Moreover, its compact dimensions allow for seamless integration into existing systems while preserving space efficiency. This assures engineers and installers alike that they are utilising a state-of-the-art solution that meets industry standards without compromise.
Electronic release enhances operational accuracy and response time
Adjustable time delay settings provide flexibility for system requirements
High short-circuit breaking capacity safeguards equipment from extreme fault conditions
Compact design facilitates easy installation in confined spaces
Built-in temperature rise calculation capabilities ensure long-term reliability
Absence of auxiliary contacts simplifies wiring and reduces installation time
Robust IP20 rating ensures adequate protection against dust and solid objects
Resistance against ultraviolet radiation extends product life in outdoor installations
Screw terminal connections enhance electrical integrity and ease of maintenance
Complies with RoHS standards, supporting eco-friendly initiatives
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 3 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
