Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 4 kA, Plug-in
- RS Stock No.:
- 231-155
- Mfr. Part No.:
- 113509 NZMC3-A320-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,100.44
(exc. VAT)
€3,813.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,100.44 |
*price indicative
- RS Stock No.:
- 231-155
- Mfr. Part No.:
- 113509 NZMC3-A320-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 320A | |
| Breaking Capacity | 4kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 250V ac | |
| Terminal Type | Screw | |
| Height | 260mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 185mm | |
| Depth | 346mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 320A | ||
Breaking Capacity 4kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 250V ac | ||
Terminal Type Screw | ||
Height 260mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 185mm | ||
Depth 346mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM combines exceptional performance with advanced technology suitable for modern electrical systems. Designed to handle a rated current of 320 A, this device provides reliable protection against overloads and short circuits. Its thermo-magnetic release mechanism ensures swift response times, significantly mitigating potential hazards. With a compact design, this breaker is ideal for installation in unearthed supply systems up to 690 V, supporting various applications in industrial settings. The crux of its design lies in its robust construction and durability, making it a trustworthy choice for any panel builder seeking optimal performance in a high-demand environment.
Engineered for use in unearthed supply systems
Offers comprehensive protection for systems and cables
Includes a rock lever handle for easy operation
Compatible with a wide range of accessories and components
Ridiculously versatile with multiple terminal capacities
Optimised to ensure low heat dissipation, making it energy-efficient
Constructed to meet demanding environmental standards
Provides a high mechanical lifespan for dependable longevity
Offers various degrees of protection against environmental factors
Meticulously designed for swift short-circuit reaction
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 5 kA
