Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 4 kA, Withdrawable
- RS Stock No.:
- 230-401
- Mfr. Part No.:
- 113516 NZMC3-4-A320-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,082.22
(exc. VAT)
€5,021.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,082.22 |
*price indicative
- RS Stock No.:
- 230-401
- Mfr. Part No.:
- 113516 NZMC3-4-A320-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 320A | |
| Breaking Capacity | 4kA | |
| Mount Type | Withdrawable | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 260mm | |
| Depth | 346mm | |
| Width | 230mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 320A | ||
Breaking Capacity 4kA | ||
Mount Type Withdrawable | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 260mm | ||
Depth 346mm | ||
Width 230mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series from Eaton represents a significant advancement in circuit protection technology. Designed specifically for industrial applications, this four-pole, thermo-magnetic circuit breaker delivers outstanding performance and reliability for demanding environments. It features a robust design for maximum safety and efficiency, ensuring uninterrupted operation even under high loads. With a rated current of 320A and cutting-edge functionality, this device is engineered to handle short-circuit currents effectively while offering easy installation and maintenance. Its advanced certifications guarantee compliance with international standards, making it a trusted choice for professionals who prioritise quality and innovation in their electrical systems. Experience the perfect combination of durability and sophistication with this exceptional product.
Designed for heightened safety in industrial applications
Four-pole configuration allows for versatile installation options
Thermo-magnetic release system ensures accurate response to overloads
Low energy consumption with efficient heat dissipation management
Advanced certifications affirm compliance with global standards
Resilient construction provides longevity and reliability in tough environments
Screw connection type simplifies wiring and enhances connectivity
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Plug-in
