Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 231-230
- Mfr. Part No.:
- 109697 NZMN3-4-A400/250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,200.16
(exc. VAT)
€3,936.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €3,200.16 |
*price indicative
- RS Stock No.:
- 231-230
- Mfr. Part No.:
- 109697 NZMN3-4-A400/250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Height | 275mm | |
| Width | 185mm | |
| Depth | 166mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Height 275mm | ||
Width 185mm | ||
Depth 166mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker offers robust protection and reliability for your electrical installations. Designed to accommodate four poles and a current rating of 400A, this device ensures a reliable performance in demanding environments. With advanced thermomagnetic release technology, it effortlessly handles overloads and short circuits, safeguarding your equipment and installations. Its sturdy construction and thoughtful engineering allow it to perform efficiently even under extreme conditions, making it a trusted choice for professionals seeking durability and effectiveness. The NZMN3-4-A400/250 incorporates features suitable for a range of applications, including unearthed supply systems, and complies with essential safety standards for added peace of mind. Support documentation and technical sheets are readily available, ensuring that both installation and operation remain hassle-free, enhancing your workflow and operational efficiency.
Supports unearthed supply systems at voltages up to 690V
Robust design provides exceptional durability in industrial environments
Thermomagnetic release system ensures instant response to overloads
Complies with IEC standards for a reliable level of safety and assurance
Temperature rise calculations can be managed easily based on specified parameters
Flexible terminal connections can accommodate a variety of cable sizes and types
Integrated protection for both system and cable, enhancing operational safety
Facilitates mechanical and electrical lifespan with high operation counts
Ideal for complex switchgear applications due to its configurable options
Features a clear degree of protection rating for varied environmental conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
