Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA, Withdrawable
- RS Stock No.:
- 231-402
- Mfr. Part No.:
- 113535 NZMN3-4-A400/250-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,223.87
(exc. VAT)
€5,195.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,223.87 |
*price indicative
- RS Stock No.:
- 231-402
- Mfr. Part No.:
- 113535 NZMN3-4-A400/250-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Height | 260mm | |
| Depth | 346mm | |
| Width | 230mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Height 260mm | ||
Depth 346mm | ||
Width 230mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton innovative molded case circuit breaker is designed to provide robust protection and reliable operation in demanding environments. Equipped with advanced thermomagnetic technology, the circuit breaker efficiently manages electrical loads, ensuring optimal performance and safety. With a four-pole configuration and an impressive current rating, it effectively safeguards against overcurrent and short-circuit conditions, making it an ideal choice for various applications in industrial and commercial settings. The product is not only compliant with RoHS regulations but also meets stringent IEC/EN standards, highlighting its commitment to safety and environmental sustainability. Additionally, the circuit breakers design incorporates features that facilitate easy installation and integration within existing electrical systems, offering end-users peace of mind and operational efficiency.
Four-pole configuration allows for versatile applications
Thermomagnetic release provides reliable overload and short-circuit protection
Robust design ensures long-lasting performance in challenging conditions
Compatible with various terminal capacities for flexibility in connection
Damp heat-resistant to maintain functionality in humid environments
IP40 rated for superior protection against dust and moisture ingress
Enhanced electromagnetic compatibility to reduce interference in sensitive applications
Streamlined installation process reduces downtime during setup
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
